Similar

CDRH8D43RT125NP-150MC | |
|---|---|
DigiKey Part Number | 308-CDRH8D43RT125NP-150MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH8D43RT125NP-150MC |
Description | FIXED IND 15UH 2.3A 61.8 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 2.3 A 61.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 61.8mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.319" L x 0.315" W (8.10mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-8040S-150M-T | Abracon LLC | 1.073 | 535-ASPI-8040S-150M-TCT-ND | €0.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.68098 | €340.49 |
| Unit Price without VAT: | €0.68098 |
|---|---|
| Unit Price with VAT: | €0.81718 |


