
CDRH6D28NP-270NC | |
|---|---|
DigiKey Part Number | 308-1493-2-ND - Tape & Reel (TR) 308-1493-1-ND - Cut Tape (CT) 308-1493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH6D28NP-270NC |
Description | FIXED IND 27UH 1.05A 142 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Inductor 1.05 A 142mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 142mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.264" L x 0.264" W (6.70mm x 6.70mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.46200 | €4.62 |
| 100 | €0.38020 | €38.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.28185 | €422.77 |
| 3.000 | €0.26579 | €797.37 |
| 4.500 | €0.25683 | €1,155.73 |
| 7.500 | €0.24598 | €1,844.85 |
| 10.500 | €0.24116 | €2,532.18 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.67200 |

