Direct
Direct

CDRH6D28-270NC | |
|---|---|
DigiKey Part Number | 308-1229-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH6D28-270NC |
Description | FIXED IND 27UH 1.05A 142 MOHM |
Customer Reference | |
Detailed Description | 27 µH Shielded Inductor 1.05 A 142mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 142mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.264" L x 0.264" W (6.70mm x 6.70mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH6D28NP-270NC | Sumida America Inc. | 2.795 | 308-1493-1-ND | €0.56000 | Direct |
| PA4301.283NLT | Pulse Electronics | 0 | 553-2457-2-ND | €0.43048 | Direct |



