Similar

CDRH62NP-151MC | |
|---|---|
DigiKey Part Number | CDRH62NP-151MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH62NP-151MC |
Description | FIXED IND 150UH 280MA 2.33 OHM |
Customer Reference | |
Detailed Description | 150 µH Unshielded Inductor 280 mA 2.33Ohm Max Nonstandard |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.33Ohm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.244" W (6.60mm x 6.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPD62R-154M | Delevan | 0 | SPD62R-154M-ND | €1.39865 | Similar |


