
CDRH5D28RBH125NP-100MC | |
|---|---|
DigiKey Part Number | 308-CDRH5D28RBH125NP-100MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH5D28RBH125NP-100MC |
Description | FIXED IND 10UH 1.4A 121 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.4 A 121mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 121mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.236" L x 0.232" W (6.00mm x 5.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 2.46A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.50220 | €1,004.40 |
| Unit Price without VAT: | €0.50220 |
|---|---|
| Unit Price with VAT: | €0.60264 |

