2.5 µH Shielded Inductor 2.6 A 18mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH5D28NP-2R5NC

DigiKey Part Number
308-2192-2-ND - Tape & Reel (TR)
308-2192-1-ND - Cut Tape (CT)
308-2192-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH5D28NP-2R5NC
Description
FIXED IND 2.5UH 2.6A 18 MOHM SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2.5 µH Shielded Inductor 2.6 A 18mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
18mOhm Max
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.224" L x 0.224" W (5.70mm x 5.70mm)
Tolerance
±30%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31.274
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.39900€3.99
100€0.32870€32.87
1.000€0.27026€270.26
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.23769€475.38
4.000€0.22414€896.56
6.000€0.21659€1,299.54
10.000€0.20744€2,074.40
14.000€0.20504€2,870.56
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.57600