
CDRH4D28NP-2R2NC | |
|---|---|
DigiKey Part Number | 308-2305-2-ND - Tape & Reel (TR) 308-2305-1-ND - Cut Tape (CT) 308-2305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH4D28NP-2R2NC |
Description | FIXED IND 2.2UH 2.04A 31.3 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Inductor 2.04 A 31.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 31.3mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.185" L x 0.185" W (4.70mm x 4.70mm) |
Tolerance ±30% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 10 | €0.52400 | €5.24 |
| 100 | €0.43120 | €43.12 |
| 1.000 | €0.35463 | €354.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.31190 | €623.80 |
| 4.000 | €0.29414 | €1,176.56 |
| 6.000 | €0.28423 | €1,705.38 |
| 10.000 | €0.27728 | €2,772.80 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.76800 |

