
CDRH40D18ANP-6R8NC | |
|---|---|
DigiKey Part Number | 308-CDRH40D18ANP-6R8NCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH40D18ANP-6R8NC |
Description | FIXED IND 6.8UH 990MA 205 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 990 mA 205mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 730mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 205mOhm Max |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.177" L x 0.177" W (4.50mm x 4.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.65024 | €650.24 |
| Unit Price without VAT: | €0.65024 |
|---|---|
| Unit Price with VAT: | €0.78029 |

