
CDRH12D78RNP-151MC | |
|---|---|
DigiKey Part Number | 308-CDRH12D78RNP-151MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH12D78RNP-151MC |
Description | FIXED IND 150UH 1.45A 218.8 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Drum Core, Wirewound Inductor 1.45 A 218.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 2.55A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 218.8mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.81577 | €1,223.65 |
| Unit Price without VAT: | €0.81577 |
|---|---|
| Unit Price with VAT: | €0.97892 |

