
CDRH12D58/ANP-181MC | |
|---|---|
DigiKey Part Number | CDRH12D58/ANP-181MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH12D58/ANP-181MC |
Description | FIXED IND 180UH 1A 307 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Inductor 1 A 307mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 307mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.62726 | €313.63 |
| Unit Price without VAT: | €0.62726 |
|---|---|
| Unit Price with VAT: | €0.75271 |

