Similar

CDRH12D58/ANP-150MC | |
|---|---|
DigiKey Part Number | 308-1837-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH12D58/ANP-150MC |
Description | FIXED IND 15UH 3.1A 29 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 3.1 A 29mOhm Max Nonstandard, 4 Lead |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 29mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard, 4 Lead |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA125-150-R | Eaton - Electronics Division | 3.557 | 283-3569-1-ND | €0.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.62726 | €313.63 |
| Unit Price without VAT: | €0.62726 |
|---|---|
| Unit Price with VAT: | €0.75271 |


