
CDRH127L125NP-331MC | |
|---|---|
DigiKey Part Number | 308-CDRH127L125NP-331MCTR-ND - Tape & Reel (TR) 308-CDRH127L125NP-331MCCT-ND - Cut Tape (CT) 308-CDRH127L125NP-331MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127L125NP-331MC |
Description | FIXED IND 330UH 1.18A 478 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core Inductor 1.18 A 478mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.42A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 478mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPRH127-331M | CODACA | 115 | 4044-SPRH127-331MCT-ND | €1.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.86000 | €0.86 |
| 10 | €0.70700 | €7.07 |
| 100 | €0.58170 | €58.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.47322 | €236.61 |
| 1.000 | €0.44623 | €446.23 |
| 1.500 | €0.43117 | €646.75 |
| 2.500 | €0.41294 | €1,032.35 |
| 3.500 | €0.40136 | €1,404.76 |
| 5.000 | €0.38945 | €1,947.25 |
| Unit Price without VAT: | €0.86000 |
|---|---|
| Unit Price with VAT: | €1.03200 |

