Direct
Similar
Similar
Similar
Similar

CDRH127/LDNP-151MC | |
|---|---|
DigiKey Part Number | 308-2284-2-ND - Tape & Reel (TR) 308-2284-1-ND - Cut Tape (CT) 308-2284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH127/LDNP-151MC |
Description | FIXED IND 150UH 1.8A 227 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Inductor 1.8 A 227mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 227mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1280-151K | Bourns Inc. | 24.022 | SRR1280-151KCT-ND | €4.17000 | Direct |
| B82477P4154M000 | TDK | 0 | 495-77031-1-ND | €5.46000 | Similar |
| DR127-151-R | Eaton - Electronics Division | 7.171 | 283-DR127-151-RCT-ND | €3.05000 | Similar |
| SCRH127/LD-151 | Signal Transformer | 0 | SCRH127/LD-151-ND | €2.43313 | Similar |
| SPRH127-151M | CODACA | 211 | 4044-SPRH127-151MCT-ND | €4.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.82500 | €8.25 |
| 100 | €0.67860 | €67.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.55212 | €276.06 |
| 1.000 | €0.52062 | €520.62 |
| 1.500 | €0.50306 | €754.59 |
| 2.500 | €0.48180 | €1,204.50 |
| 3.500 | €0.46830 | €1,639.05 |
| 5.000 | €0.45895 | €2,294.75 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.20000 |






