CDRH127/LDNP-151MC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 24.022
Unit Price: €0.99000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: €1.29000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 7.171
Unit Price: €0.72000
Datasheet

Similar


Signal Transformer
In Stock: 0
Unit Price: €0.57589
Datasheet

Similar


CODACA
In Stock: 211
Unit Price: €1.00000
Datasheet
150 µH Shielded Inductor 1.8 A 227mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH127/LDNP-151MC

DigiKey Part Number
308-2284-2-ND - Tape & Reel (TR)
308-2284-1-ND - Cut Tape (CT)
308-2284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDRH127/LDNP-151MC
Description
FIXED IND 150UH 1.8A 227 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
150 µH Shielded Inductor 1.8 A 227mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
227mOhm Max
Series
Operating Temperature
-40°C ~ 100°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR1280-151KBourns Inc.24.022SRR1280-151KCT-ND€0.99000Direct
B82477P4154M000TDK0495-77031-1-ND€1.29000Similar
DR127-151-REaton - Electronics Division7.171283-DR127-151-RCT-ND€0.72000Similar
SCRH127/LD-151Signal Transformer0SCRH127/LD-151-ND€0.57589Similar
SPRH127-151MCODACA2114044-SPRH127-151MCT-ND€1.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.00000€1.00
10€0.82500€8.25
100€0.67860€67.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€0.55212€276.06
1.000€0.52062€520.62
1.500€0.50306€754.59
2.500€0.48180€1,204.50
3.500€0.46830€1,639.05
5.000€0.45895€2,294.75
Manufacturers Standard Package
Unit Price without VAT:€1.00000
Unit Price with VAT:€1.20000