
CDRH125NP-5R8NC | |
|---|---|
DigiKey Part Number | 308-1453-2-ND - Tape & Reel (TR) 308-1453-1-ND - Cut Tape (CT) 308-1453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH125NP-5R8NC |
Description | FIXED IND 5.8UH 4.4A 21 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5.8 µH Shielded Inductor 4.4 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 21mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance -20%, +30% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.82500 | €8.25 |
| 100 | €0.67860 | €67.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.55212 | €276.06 |
| 1.000 | €0.52062 | €520.62 |
| 1.500 | €0.50306 | €754.59 |
| 2.500 | €0.48180 | €1,204.50 |
| 3.500 | €0.46830 | €1,639.05 |
| 5.000 | €0.45895 | €2,294.75 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.20000 |

