Direct
Similar
Similar
Similar
Similar
Similar

CDRH124NP-220MC | |
|---|---|
DigiKey Part Number | 308-1931-2-ND - Tape & Reel (TR) 308-1931-1-ND - Cut Tape (CT) 308-1931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH124NP-220MC |
Description | FIXED IND 22UH 2.9A 66 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 2.9 A 66mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 66mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1240-220M | Bourns Inc. | 62 | SRR1240-220MCT-ND | €1.00000 | Direct |
| DRA124-220-R | Eaton - Electronics Division | 298 | 283-DRA124-220-RCT-ND | €1.83000 | Similar |
| P1168.223NLT | Pulse Electronics | 0 | 553-1951-2-ND | €0.79767 | Similar |
| P1169.223NLT | Pulse Electronics | 0 | 553-1959-2-ND | €0.79767 | Similar |
| PA4303.223NLT | Pulse Electronics | 1.485 | 553-PA4303.223NLTCT-ND | €1.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.93000 | €0.93 |
| 10 | €0.76700 | €7.67 |
| 100 | €0.63030 | €63.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.51282 | €256.41 |
| 1.000 | €0.48358 | €483.58 |
| 1.500 | €0.46727 | €700.90 |
| 2.500 | €0.44752 | €1,118.80 |
| 3.500 | €0.43497 | €1,522.39 |
| 5.000 | €0.42283 | €2,114.15 |
| Unit Price without VAT: | €0.93000 |
|---|---|
| Unit Price with VAT: | €1.11600 |







