CDRH104RT125NP-470MC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 964
Unit Price: €0.72000
Datasheet

Similar


Pulse Electronics
In Stock: 1.852
Unit Price: €0.93000
Datasheet

Similar


Pulse Electronics
In Stock: 588
Unit Price: €1.31000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1.178
Unit Price: €1.71000
Datasheet
47 µH Shielded Inductor 1.68 A 136mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDRH104RT125NP-470MC

DigiKey Part Number
CDRH104RT125NP-470MC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDRH104RT125NP-470MC
Description
FIXED IND 47UH 1.68A 136 MOHM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
47 µH Shielded Inductor 1.68 A 136mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
136mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.402" L x 0.394" W (10.20mm x 10.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASPI-104S-470M-TAbracon LLC964535-ASPI-104S-470M-TCT-ND€0.72000Similar
P0751.473NLTPulse Electronics1.852553-1065-1-ND€0.93000Similar
PF0560.473NLTPulse Electronics588553-PF0560.473NLTCT-ND€1.31000Similar
UP2B-470-REaton - Electronics Division1.178513-1082-1-ND€1.71000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.72712€727.12
Manufacturers Standard Package
Unit Price without VAT:€0.72712
Unit Price with VAT:€0.87254