
CDRH104RNP-151NC | |
|---|---|
DigiKey Part Number | 308-2279-2-ND - Tape & Reel (TR) 308-2279-1-ND - Cut Tape (CT) 308-2279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH104RNP-151NC |
Description | FIXED IND 150UH 1.15A 506 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µH Shielded Inductor 1.15 A 506mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.12A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 506mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.19000 | €1.19 |
| 10 | €0.98000 | €9.80 |
| 100 | €0.80600 | €80.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.61840 | €618.40 |
| 2.000 | €0.58319 | €1,166.38 |
| 3.000 | €0.56356 | €1,690.68 |
| 5.000 | €0.55562 | €2,778.10 |
| Unit Price without VAT: | €1.19000 |
|---|---|
| Unit Price with VAT: | €1.42800 |

