
CDPQ2419NP-220LB-AL343 | |
|---|---|
DigiKey Part Number | 308-CDPQ2419NP-220LB-AL343-ND |
Manufacturer | |
Manufacturer Product Number | CDPQ2419NP-220LB-AL343 |
Description | INDUCTOR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 28 A 2.86mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.86mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.043" L x 0.984" W (26.50mm x 25.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | €2.86083 | €343.30 |
| Unit Price without VAT: | €2.86083 |
|---|---|
| Unit Price with VAT: | €3.43300 |

