
CDPH49D19FNP-1R1NC | |
|---|---|
DigiKey Part Number | 308-CDPH49D19FNP-1R1NCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDPH49D19FNP-1R1NC |
Description | FIXED IND 1.1UH 3.4A 33 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.1 µH Shielded Molded Inductor 3.4 A 33mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 33mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.201" L x 0.201" W (5.10mm x 5.10mm) |
Tolerance ±30% | Height - Seated (Max) 0.087" (2.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.23395 | €701.85 |
| Unit Price without VAT: | €0.23395 |
|---|---|
| Unit Price with VAT: | €0.28074 |

