
CDMC60D28T150NP-R22MC | |
|---|---|
DigiKey Part Number | 308-CDMC60D28T150NP-R22MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDMC60D28T150NP-R22MC |
Description | FIXED IND 220NH 19A 3.08 MOHM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 19 A 3.08mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 57A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.08mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.270" L x 0.255" W (6.86mm x 6.47mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.60025 | €600.25 |
| Unit Price without VAT: | €0.60025 |
|---|---|
| Unit Price with VAT: | €0.72030 |

