Direct

CDEP105-0R1NC-32 | |
|---|---|
DigiKey Part Number | CDEP105-0R1NC-32-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDEP105-0R1NC-32 |
Description | FIXED IND 150NH 19A 1.7 MOHM SMD |
Customer Reference | |
Detailed Description | 150 nH Shielded Drum Core, Wirewound Inductor 19 A 1.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 55A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.7mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.220" (5.60mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDEP105NP-0R1NC-32 | Sumida America Inc. | 0 | CDEP105NP-0R1NC-32TR-ND | €0.65982 | Direct |

