
CD43T125NP-1R4MC | |
|---|---|
DigiKey Part Number | 308-CD43T125NP-1R4MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD43T125NP-1R4MC |
Description | FIXED IND 1.4UH 2.5A 56.2 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.4 µH Unshielded Inductor 2.5 A 56.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 56.2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.189" L x 0.169" W (4.80mm x 4.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.41053 | €615.79 |
| Unit Price without VAT: | €0.41053 |
|---|---|
| Unit Price with VAT: | €0.49264 |

