680 nH Shielded Molded Inductor 16.5 A 5.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0630CDMCCDS-R68MC

DigiKey Part Number
308-2474-2-ND - Tape & Reel (TR)
308-2474-1-ND - Cut Tape (CT)
308-2474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0630CDMCCDS-R68MC
Description
FIXED IND 680NH 16.5A 5.3 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 nH Shielded Molded Inductor 16.5 A 5.3mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
5.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.276" L x 0.260" W (7.00mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.425
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.62000€0.62
10€0.51000€5.10
100€0.41980€41.98
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.32361€485.42
3.000€0.30517€915.51
4.500€0.29489€1,327.00
7.500€0.28244€2,118.30
10.500€0.28077€2,948.09
Manufacturers Standard Package
Unit Price without VAT:€0.62000
Unit Price with VAT:€0.74400