
0420CDMCCDS-4R7MC | |
|---|---|
DigiKey Part Number | 308-2411-2-ND - Tape & Reel (TR) 308-2411-1-ND - Cut Tape (CT) 308-2411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0420CDMCCDS-4R7MC |
Description | FIXED IND 4.7UH 2.7A 105 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 2.7 A 105mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 105mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.43900 | €4.39 |
| 100 | €0.36060 | €36.06 |
| 1.000 | €0.29659 | €296.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.25205 | €756.15 |
| 6.000 | €0.23770 | €1,426.20 |
| 9.000 | €0.22970 | €2,067.30 |
| 15.000 | €0.22735 | €3,410.25 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

