SFM210-LPPE-D04-SP-BK is available for purchase but is not normally stocked.
Available Substitutes:

Similar


GCT
In Stock: 2.733
Unit Price: €0.99000
Datasheet

Similar


Harwin Inc.
In Stock: 2.694
Unit Price: €1.76000
Datasheet
Image for SFM210-LPPE-D04-SP-BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFM210-LPPE-D04-SP-BK

DigiKey Part Number
SFM210-LPPE-D04-SP-BK-ND
Manufacturer
Manufacturer Product Number
SFM210-LPPE-D04-SP-BK
Description
CONN HDR 8POS 0.039 GOLD SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Position Header, Top or Bottom Entry Connector 0.039" (1.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
Flash
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.087" (2.20mm)
Connector Type
Operating Temperature
-40°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Features
Board Guide
Number of Positions Loaded
All
Current Rating (Amps)
1A
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.039" (1.00mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
Flash
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC084-08-A-0390-L-CGCT2.7332073-BC084-08-A-0390-L-CCT-ND€0.99000Similar
M40-3100445RHarwin Inc.2.694952-1664-1-ND€1.76000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.000€0.89004€890.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.89004
Unit Price with VAT:€1.06805