
SFH413-PPVB-D50-ID-BK | |
|---|---|
DigiKey Part Number | SFH413-PPVB-D50-ID-BK-ND |
Manufacturer | |
Manufacturer Product Number | SFH413-PPVB-D50-ID-BK |
Description | CONN HEADER 100POS IDC GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Position Rectangular Header Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Sullins Connector Solutions | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Features Feed Through, Polarizing Key, Strain Relief |
Connector Type Header | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness Flash |
Number of Positions 100 | Color Black |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.81795 | €2,817.95 |
| Unit Price without VAT: | €2.81795 |
|---|---|
| Unit Price with VAT: | €3.38154 |

