Image for SFH413-PPPB-D30-ID-BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH413-PPPB-D30-ID-BK

DigiKey Part Number
SFH413-PPPB-D30-ID-BK-ND
Manufacturer
Manufacturer Product Number
SFH413-PPPB-D30-ID-BK
Description
CONN HEADER 60POS IDC GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
60 Position Rectangular Header Connector IDC Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Sullins Connector Solutions
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Tray
Wire Type
Ribbon Cable
Part Status
Active
Features
Feed Through, Polarizing Key, Strain Relief
Connector Type
Header
Contact Finish
Gold
Contact Type
Female Socket
Contact Finish Thickness
Flash
Number of Positions
60
Color
Black
Pitch
0.050" (1.27mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.000€2.55618€2,556.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.55618
Unit Price with VAT:€3.06742