Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC26SBAN

DigiKey Part Number
S1112E-26-ND
Manufacturer
Manufacturer Product Number
PEC26SBAN
Description
CONN HEADER R/A 26POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.37000€1.37
10€1.15900€11.59
100€0.98520€98.52
500€0.87936€439.68
1.000€0.83738€837.38
5.000€0.78636€3,931.80
Manufacturers Standard Package
Unit Price without VAT:€1.37000
Unit Price with VAT:€1.64400
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 6524
Unit Price: €1.47000
CONN HEADER R/A 1POS
In-Stock: 8194
Unit Price: €0.27000
CONN HEADER R/A 2POS 2.54MM
In-Stock: 6201
Unit Price: €0.32000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 157
Unit Price: €0.37000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 2817
Unit Price: €0.42000