Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC08SGAN

DigiKey Part Number
S1311E-08-ND
Manufacturer
Manufacturer Product Number
PBC08SGAN
Description
CONN HEADER R/A 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
PBC08SGAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 576
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.77000€0.77
10€0.65900€6.59
100€0.55980€55.98
500€0.49970€249.85
1.000€0.47583€475.83
5.000€0.42476€2,123.80
10.000€0.42378€4,237.80
Manufacturers Standard Package
Unit Price without VAT:€0.77000
Unit Price with VAT:€0.92400
Alternate Length
CONN HEADER R/A 36POS 2.54MM
In-Stock: 398
Unit Price: €2.13000
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: €0.30000
CONN HEADER R/A 2POS 2.54MM
In-Stock: 0
Unit Price: €0.37000
CONN HEADER R/A 3POS 2.54MM
In-Stock: 2545
Unit Price: €0.44000
CONN HEADER R/A 4POS 2.54MM
In-Stock: 7451
Unit Price: €0.51000