LPPB022NFSP-RC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: €1.15000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €2.45000
Datasheet

Similar


Samtec Inc.
In Stock: 7
Unit Price: €1.40000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €1.75000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €1.07938
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €1.18000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €1.44000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €1.81000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €1.11338
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €1.78480
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €1.05000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €1.12000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: €0.61193
Datasheet

Similar


Samtec Inc.
In Stock: 19
Unit Price: €1.40000
Datasheet
Image for LPPB022NFSP-RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPPB022NFSP-RC

DigiKey Part Number
S9007E-02-ND
Manufacturer
Manufacturer Product Number
LPPB022NFSP-RC
Description
CONN HDR 4POS 0.05 GOLD SMD
Customer Reference
Detailed Description
4 Position Header, Top or Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.183" (4.65mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
1A
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes