Connector Header Surface Mount, Right Angle 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBC16SBSN-M89

DigiKey Part Number
S1133E-16-ND
Manufacturer
Manufacturer Product Number
GBC16SBSN-M89
Description
CONN HEADER SMD R/A 16POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.140" (3.56mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA9T), Nylon 9T
Features
-
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.21000€2.21
10€1.88000€18.80
100€1.59780€159.78
500€1.42624€713.12
1.000€1.35818€1,358.18
5.000€1.21250€6,062.50
Manufacturers Standard Package
Unit Price without VAT:€2.21000
Unit Price with VAT:€2.65200
Alternate Length
CONN HEADER SMD R/A 36POS 2.54MM
In-Stock: 180
Unit Price: €3.88000
CONN HEADER SMD R/A 35POS 2.54MM
In-Stock: 0
Unit Price: €4.31000
CONN HEADER SMD R/A 34POS 2.54MM
In-Stock: 0
Unit Price: €4.21000
CONN HEADER SMD R/A 33POS 2.54MM
In-Stock: 0
Unit Price: €4.10000
CONN HEADER SMD R/A 32POS 2.54MM
In-Stock: 0
Unit Price: €3.99000