Image for EAC26FSLD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAC26FSLD

DigiKey Part Number
EAC26FSLD-ND
Manufacturer
Manufacturer Product Number
EAC26FSLD
Description
CONN EDGE DUAL FMALE 52POS 0.100
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
52 Position Female Connector Non Specified - Dual Edge 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
EAC26FSLD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
26
Number of Positions
52
Card Thickness
-
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
-
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
-
Contact Finish Thickness
-
Contact Type
-
Color
-
Flange Feature
-
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20€15.65950€313.19
Manufacturers Standard Package
Unit Price without VAT:€15.65950
Unit Price with VAT:€18.79140