
Z0109M1 | |
|---|---|
DigiKey Part Number | 497-Z0109M1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Z0109M1 |
Description | TRIAC 600V 1A 8SO |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 1 A Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | Z0109M1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Triac Type | Standard | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.5A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

