
Z0107MUF | |
|---|---|
DigiKey Part Number | 497-11108-2-ND - Tape & Reel (TR) 497-11108-1-ND - Cut Tape (CT) 497-11108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z0107MUF |
Description | TRIAC SENS GATE 600V 1A SMBFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 1 A Surface Mount SMBflat-3L |
Datasheet | Datasheet |
EDA/CAD Models | Z0107MUF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A, 8.5A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 10 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMB, Flat Leads | |
Supplier Device Package | SMBflat-3L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.30500 | €3.05 |
| 100 | €0.19430 | €19.43 |
| 500 | €0.14652 | €73.26 |
| 1.000 | €0.13110 | €131.10 |
| 2.000 | €0.11811 | €236.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.10402 | €520.10 |
| 10.000 | €0.09531 | €953.10 |
| 15.000 | €0.09087 | €1,363.05 |
| 25.000 | €0.08589 | €2,147.25 |
| 35.000 | €0.08294 | €2,902.90 |
| 50.000 | €0.08006 | €4,003.00 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.58800 |


