
VNQ9080AJTR | |
|---|---|
DigiKey Part Number | 497-VNQ9080AJTR-ND - Tape & Reel (TR) 497-VNQ9080AJTRCT-ND - Cut Tape (CT) 497-VNQ9080AJTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNQ9080AJTR |
Description | QUAD CHANNEL HIGH-SIDE DRIVER WI |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 13.6A PowerSSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | VNQ9080AJTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Parallel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 28V | |
Current - Output (Max) | 13.6A | |
Rds On (Typ) | 86mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-16 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.51000 | €1.51 |
| 10 | €1.10800 | €11.08 |
| 25 | €1.00720 | €25.18 |
| 100 | €0.89680 | €89.68 |
| 250 | €0.84420 | €211.05 |
| 500 | €0.81248 | €406.24 |
| 1.000 | €0.78637 | €786.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.75881 | €1,897.02 |
| 5.000 | €0.74220 | €3,711.00 |
| 7.500 | €0.73388 | €5,504.10 |
| Unit Price without VAT: | €1.51000 |
|---|---|
| Unit Price with VAT: | €1.81200 |








