
VNH9045AQTR | |
|---|---|
DigiKey Part Number | 497-VNH9045AQTR-ND - Tape & Reel (TR) 497-VNH9045AQTRCT-ND - Cut Tape (CT) 497-VNH9045AQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNH9045AQTR |
Description | AUTOMOTIVE FULLY INTEGRATED H-BR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET PWM 28-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | - | |
Current - Output | 23A | |
Voltage - Supply | 4V ~ 28V | |
Voltage - Load | 4V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-PowerVFQFN | |
Supplier Device Package | 28-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.60000 | €4.60 |
| 10 | €3.51400 | €35.14 |
| 25 | €3.24200 | €81.05 |
| 100 | €2.94330 | €294.33 |
| 250 | €2.80072 | €700.18 |
| 500 | €2.71486 | €1,357.43 |
| 1.000 | €2.64418 | €2,644.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €2.55689 | €7,670.67 |
| Unit Price without VAT: | €4.60000 |
|---|---|
| Unit Price with VAT: | €5.52000 |


