New Product
Image for VNH9045AQTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNH9045AQTR

DigiKey Part Number
497-VNH9045AQTR-ND - Tape & Reel (TR)
497-VNH9045AQTRCT-ND - Cut Tape (CT)
497-VNH9045AQTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNH9045AQTR
Description
AUTOMOTIVE FULLY INTEGRATED H-BR
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET PWM 28-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)
Interface
PWM
Technology
Power MOSFET
Step Resolution
-
Applications
-
Current - Output
23A
Voltage - Supply
4V ~ 28V
Voltage - Load
4V ~ 28V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
28-PowerVFQFN
Supplier Device Package
28-QFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€4.60000€4.60
10€3.51400€35.14
25€3.24200€81.05
100€2.94330€294.33
250€2.80072€700.18
500€2.71486€1,357.43
1.000€2.64418€2,644.18
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€2.55689€7,670.67
Manufacturers Standard Package
Unit Price without VAT:€4.60000
Unit Price with VAT:€5.52000