Power Switch/Driver 1:1 N-Channel 63A PowerSSO-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VND9012AJTR

DigiKey Part Number
497-VND9012AJTR-ND - Tape & Reel (TR)
497-VND9012AJTRCT-ND - Cut Tape (CT)
497-VND9012AJTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VND9012AJTR
Description
DOUBLE CHANNEL HIGH-SIDE DRIVER
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 63A PowerSSO-16
Datasheet
 Datasheet
EDA/CAD Models
VND9012AJTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
-
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
4V ~ 28V
Current - Output (Max)
63A
Rds On (Typ)
12mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Battery, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PowerSSO-16
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 271
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.88000€1.88
10€1.38600€13.86
25€1.26440€31.61
100€1.13020€113.02
250€1.06632€266.58
500€1.02780€513.90
1.000€0.99608€996.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.96259€2,406.47
5.000€0.94242€4,712.10
7.500€0.93231€6,992.32
Manufacturers Standard Package
Unit Price without VAT:€1.88000
Unit Price with VAT:€2.25600