
VN9D5D20FNTR | |
|---|---|
DigiKey Part Number | 497-VN9D5D20FNTR-ND - Tape & Reel (TR) 497-VN9D5D20FNTRCT-ND - Cut Tape (CT) 497-VN9D5D20FNTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN9D5D20FNTR |
Description | 4-CHANNEL HIGH-SIDE DRIVER WITH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 32-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | VN9D5D20FNTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 32-QFN (6x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.82000 | €3.82 |
| 10 | €2.90200 | €29.02 |
| 25 | €2.67160 | €66.79 |
| 100 | €2.41790 | €241.79 |
| 250 | €2.29696 | €574.24 |
| 500 | €2.22410 | €1,112.05 |
| 1.000 | €2.16412 | €2,164.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €2.09002 | €6,270.06 |
| Unit Price without VAT: | €3.82000 |
|---|---|
| Unit Price with VAT: | €4.58400 |




