
VN9004AJTR | |
|---|---|
DigiKey Part Number | 497-VN9004AJTR-ND - Tape & Reel (TR) 497-VN9004AJTRCT-ND - Cut Tape (CT) 497-VN9004AJTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN9004AJTR |
Description | SINGLE CHANNEL HIGH-SIDE DRIVER |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 108A PowerSSO-16 |
Datasheet | Datasheet |
EDA/CAD Models | VN9004AJTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | Parallel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 28V | |
Current - Output (Max) | 108A | |
Rds On (Typ) | 4.2mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Battery, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-16 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.15000 | €2.15 |
| 10 | €1.60200 | €16.02 |
| 25 | €1.46320 | €36.58 |
| 100 | €1.31120 | €131.12 |
| 250 | €1.23880 | €309.70 |
| 500 | €1.19512 | €597.56 |
| 1.000 | €1.15919 | €1,159.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.12125 | €2,803.12 |
| 5.000 | €1.09839 | €5,491.95 |
| 7.500 | €1.08694 | €8,152.05 |
| Unit Price without VAT: | €2.15000 |
|---|---|
| Unit Price with VAT: | €2.58000 |



