


VN770K | |
|---|---|
DigiKey Part Number | VN770K-ND |
Manufacturer | |
Manufacturer Product Number | VN770K |
Description | IC HALF BRIDGE DRIVER 9A 28SO |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver DC Motors, General Purpose, Relays Power MOSFET 28-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (2) | |
Applications | DC Motors, General Purpose, Relays | |
Interface | Logic | |
Load Type | Inductive | |
Technology | Power MOSFET | |
Rds On (Typ) | 160mOhm (Max) | |
Current - Output / Channel | 9A | |
Current - Peak Output | - | |
Voltage - Supply | 5.5V ~ 36V | |
Voltage - Load | 40V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Status Flag | |
Fault Protection | Current Limiting, ESD, Open Load Detect, Over Temperature, Over Voltage, Short Circuit, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SO | |
Base Product Number |

