Similar

VN540SP-E | |
|---|---|
DigiKey Part Number | 497-6807-5-ND |
Manufacturer | |
Manufacturer Product Number | VN540SP-E |
Description | IC PWR DRIVER 1:1 PWRSO10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 2.8A 10-PowerSO |
Datasheet | Datasheet |
EDA/CAD Models | VN540SP-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 10V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.8A | |
Rds On (Typ) | 50mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -25°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-PowerSO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.95000 | €6.95 |
| 10 | €6.19900 | €61.99 |
| 25 | €5.91960 | €147.99 |
| 50 | €5.71640 | €285.82 |
| 100 | €5.52030 | €552.03 |
| 250 | €5.27112 | €1,317.78 |
| 500 | €5.08994 | €2,544.97 |
| 1.000 | €4.91490 | €4,914.90 |
| Unit Price without VAT: | €6.95000 |
|---|---|
| Unit Price with VAT: | €8.34000 |


