
TYN804RG | |
|---|---|
DigiKey Part Number | 497-4488-5-ND |
Manufacturer | |
Manufacturer Product Number | TYN804RG |
Description | SCR 800V 4A TO-220 |
Customer Reference | |
Detailed Description | SCR 800 V 4 A Standard Recovery Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TYN804RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.8 V | |
Current - On State (It (AV)) (Max) | 2.5 A | |
Current - On State (It (RMS)) (Max) | 4 A | |
Current - Hold (Ih) (Max) | 30 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 63A, 60A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.70000 | €1.70 |
| 50 | €0.81340 | €40.67 |
| 100 | €0.72780 | €72.78 |
| 500 | €0.57752 | €288.76 |
| 1.000 | €0.52919 | €529.19 |
| 2.000 | €0.48856 | €977.12 |
| 5.000 | €0.44459 | €2,222.95 |
| 10.000 | €0.44106 | €4,410.60 |
| Unit Price without VAT: | €1.70000 |
|---|---|
| Unit Price with VAT: | €2.04000 |

