Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSV994ID | |
|---|---|
DigiKey Part Number | TSV994ID-ND |
Manufacturer | |
Manufacturer Product Number | TSV994ID |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 820µA (x4 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |


