Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV774IPT

DigiKey Part Number
497-TSV774IPTTR-ND - Tape & Reel (TR)
497-TSV774IPTCT-ND - Cut Tape (CT)
497-TSV774IPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV774IPT
Description
TSSOP 14 BODY 4.4 PITCH 0.65
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSV774IPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Single Ended, Rail-to-Rail
Slew Rate
13V/µs
Gain Bandwidth Product
20 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
200 µV
Current - Supply
1.9mA (x4 Channels)
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.393
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.52000€1.52
10€1.12000€11.20
25€1.01880€25.47
100€0.90720€90.72
250€0.85404€213.51
500€0.82200€411.00
1.000€0.79563€795.63
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.76780€1,919.50
5.000€0.75103€3,755.15
7.500€0.74263€5,569.73
Manufacturers Standard Package
Unit Price without VAT:€1.52000
Unit Price with VAT:€1.82400