
TSV771ILT | |
|---|---|
DigiKey Part Number | 497-TSV771ILTTR-ND - Tape & Reel (TR) 497-TSV771ILTCT-ND - Cut Tape (CT) 497-TSV771ILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV771ILT |
Description | HIGH BANDWIDTH (20 MHZ) LOW OFFS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.9mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.55800 | €5.58 |
| 25 | €0.50240 | €12.56 |
| 100 | €0.44190 | €44.19 |
| 250 | €0.41300 | €103.25 |
| 500 | €0.39554 | €197.77 |
| 1.000 | €0.38120 | €381.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.36346 | €1,090.38 |
| 6.000 | €0.35478 | €2,128.68 |
| 9.000 | €0.35044 | €3,153.96 |
| 15.000 | €0.34562 | €5,184.30 |
| 21.000 | €0.34281 | €7,199.01 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.92400 |

