
TSV712IQ2T | |
|---|---|
DigiKey Part Number | 497-14078-2-ND - Tape & Reel (TR) 497-14078-1-ND - Cut Tape (CT) 497-14078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV712IQ2T |
Description | IC CMOS 2 CIRCUIT 8DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TSV712IQ2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.06V/µs | |
Gain Bandwidth Product | 150 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 10µA (x2 Channels) | |
Current - Output / Channel | 56 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.75000 | €1.75 |
| 10 | €1.28800 | €12.88 |
| 25 | €1.17400 | €29.35 |
| 100 | €1.04820 | €104.82 |
| 250 | €0.98816 | €247.04 |
| 500 | €0.95202 | €476.01 |
| 1.000 | €0.92224 | €922.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.88547 | €2,656.41 |
| 6.000 | €0.86748 | €5,204.88 |
| 9.000 | €0.85847 | €7,726.23 |
| Unit Price without VAT: | €1.75000 |
|---|---|
| Unit Price with VAT: | €2.10000 |

