
TSV634IQ4T | |
|---|---|
DigiKey Part Number | 497-12823-2-ND - Tape & Reel (TR) 497-12823-1-ND - Cut Tape (CT) 497-12823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV634IQ4T |
Description | IC OPAMP GP 4 CIRCUIT 16QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TSV634IQ4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.34V/µs | |
Gain Bandwidth Product | 880 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 60µA (x4 Channels) | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.30000 | €1.30 |
| 10 | €0.94700 | €9.47 |
| 25 | €0.85920 | €21.48 |
| 100 | €0.76310 | €76.31 |
| 250 | €0.71716 | €179.29 |
| 500 | €0.68946 | €344.73 |
| 1.000 | €0.66667 | €666.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.63853 | €1,915.59 |
| 6.000 | €0.62476 | €3,748.56 |
| 9.000 | €0.61786 | €5,560.74 |
| Unit Price without VAT: | €1.30000 |
|---|---|
| Unit Price with VAT: | €1.56000 |





