TSV358ID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 4.892
Unit Price: €1.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.511
Unit Price: €1.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9.978
Unit Price: €1.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 546
Unit Price: €3.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €1.63501
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.911
Unit Price: €4.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.577
Unit Price: €4.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.845
Unit Price: €4.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 765
Unit Price: €2.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.154
Unit Price: €2.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.361
Unit Price: €2.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 705
Unit Price: €2.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €1.28906
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.368
Unit Price: €6.51000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV358ID

DigiKey Part Number
TSV358ID-ND
Manufacturer
Manufacturer Product Number
TSV358ID
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSV358ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
70 nA
Voltage - Input Offset
200 µV
Current - Supply
500µA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types